135106-01-12.00, RF Cable Assemblies SMA St Jack to St Plug RG-316/U 12in

135106-01-12.00, RF Cable Assemblies SMA St Jack to St Plug RG-316/U 12in
Изображения служат только для ознакомления,
см. техническую документацию
6 770 руб.
от 10 шт.5 270 руб.
1 шт. на сумму 6 770 руб.
Плати частями
от 1 694 руб. × 4 платежа
Номенклатурный номер: 8004843732
Артикул: 135106-01-12.00
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
Amphenol Connex RF Fixed Length Cable Assemblies
Amphenol Connex RF Fixed Length Cable Assemblies offer miniature RF connectors with bayonet coupling mechanism which provides quick connect and disconnect. The cable assembliesfeature impedance of 50 Ω and 75 Ω to allow customers to match impedance to system requirements and connectors are intermateable to ensure non-destructive mating. Three grades of connectors are available for military, industrial and commercial application.
Learn More

Технические параметры

Brand: Amphenol RF
Cable Length: 1 ft
Cable Type: RG-316/U
Connector A Body Style: Straight
Connector A Gender: Jack(Female)
Connector A Polarity: Normal
Connector A Series: SMA
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMA
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Amphenol
Maximum Frequency: 12.4 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 23.38

Техническая документация

Datasheet
pdf, 218 КБ