135110-04-144, RF Cable Assemblies BLKHDJK/SMA STR Plug RG-58 cable, 144in

135110-04-144, RF Cable Assemblies BLKHDJK/SMA STR Plug RG-58 cable, 144in
Изображения служат только для ознакомления,
см. техническую документацию
12 150 руб.
от 10 шт.9 640 руб.
от 30 шт.8 890 руб.
1 шт. на сумму 12 150 руб.
Плати частями
от 3 039 руб. × 4 платежа
Номенклатурный номер: 8004843771
Артикул: 135110-04-144
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
Threaded Connectors & Adapters Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Технические параметры

Тип RG-58
Длинна Кабеля - Метрическая 12 ft
Connector Type A SMA
Connector Type B SMA
Brand: Amphenol RF
Connector A Body Style: Straight
Connector A Gender: Jack(Female)
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Colour: Black
Manufacturer: Amphenol
Maximum Frequency: 1 GHz
Packaging: Bulk
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 1046 КБ
Datasheet
pdf, 1045 КБ