135111-01-18.00, RF Cable Assemblies SMA Blkhd Jck to SMA R/A PLG 18 inches
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 980 руб.
от 10 шт. —
6 210 руб.
от 25 шт. —
5 490 руб.
1 шт.
на сумму 7 980 руб.
Плати частями
от 1 995 руб. × 4 платежа
от 1 995 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
5G Wireless ConnectorsAmphenol RF 5G Wireless Connectors feature innovative product lines with industry-standard connectors, adapters, and cable assemblies that equip designs for 5G next-generation mobile network standards. These Amphenol RF devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.
Технические параметры
Тип | RG-316 | |
Длинна Кабеля - Метрическая | 18 in | |
Connector Type A | SMA | |
Connector Type B | SMA | |
Brand: | Amphenol RF | |
Connector A Body Style: | Bulkhead | |
Connector A Gender: | Jack(Female) | |
Connector B Body Style: | Right Angle | |
Connector B Gender: | Plug(Male) | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
Jacket Color: | Copper | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 3 GHz | |
Packaging: | Bulk | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Subcategory: | Cable Assemblies | |
Вес, г | 16.41 |
Техническая документация
Datasheet
pdf, 170 КБ