USB3FTV2SA03GOPEN, USB Cables / IEEE 1394 Cables USB 3.0 SQ FLNG REC A 0.3 m USB3-A Open

USB3FTV2SA03GOPEN, USB Cables / IEEE 1394 Cables USB 3.0 SQ FLNG REC A 0.3 m USB3-A Open
Изображения служат только для ознакомления,
см. техническую документацию
40 840 руб.
от 10 шт.34 240 руб.
от 20 шт.33 210 руб.
Добавить в корзину 1 шт. на сумму 40 840 руб.
Плати частями
от 10 210 руб. × 4 платежа
Номенклатурный номер: 8004845213
Артикул: USB3FTV2SA03GOPEN
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
Rugged USB Solutions

Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.

Технические параметры

Brand: Amphenol Socapex
Cable Length: 300 mm
Connector End A: USB Type A
Connector End B: USB Type A
Description/Function: USB Connectors USB3FTV2SA03GOPEN
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female/Male
Jacket Colour: Black
Manufacturer: Amphenol
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Series: USB3F TV
Subcategory: Cable Assemblies
Type: USB 3
Wire Gauge - AWG: 28 AWG, 24 AWG
Вес, г 73.26

Техническая документация

Datasheet
pdf, 1884 КБ