095-850-160M500, RF Cable Assemblies HD-BNC SR PL-HD-BNC SR PL 1694A 5 M

095-850-160M500, RF Cable Assemblies HD-BNC SR PL-HD-BNC SR PL 1694A 5 M
Изображения служат только для ознакомления,
см. техническую документацию
19 050 руб.
от 10 шт.14 500 руб.
1 шт. на сумму 19 050 руб.
Плати частями
от 4 764 руб. × 4 платежа
Номенклатурный номер: 8004847220
Артикул: 095-850-160M500
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
HD-BNC Cable Assemblies Amphenol RF HD-BNC Cable Assemblies offer bayonet and push-pull locking mechanisms that offer positive, secure locking while allowing quick and easy disconnect. This eliminates the need for technicians to create assemblies in the field. These assemblies are available with a variety of cable options, including Belden 1694A and Belden 1855A. Cable lengths range from 100mm to 100'. Amphenol RF HD-BNC Cable Assemblies support the latest high-definition transmission systems with guaranteed reliability and performance. Applications include surveillance systems, mobile broadcast equipment, audio/video switching devices, digital signage, ultra HD and 4K TVs, and much more.

Технические параметры

Тип Belden 1694A
Длинна Кабеля - Метрическая 5 m
Connector Type A HD-BNC
Connector Type B HD-BNC
Brand: Amphenol RF
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Factory Pack Quantity: 1
Impedance: 75 Ohms
Jacket Colour: Black
Manufacturer: Amphenol
Maximum Frequency: 3 GHz
Packaging: Bulk
Part # Aliases: 95-850-160M500
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 320

Техническая документация

Datasheet
pdf, 184 КБ