095-850-165M300, RF Cable Assemblies BNC SR PL-BNC SR PL Plg Belden 1505A 3m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 180 руб.
от 10 шт. —
8 080 руб.
1 шт.
на сумму 10 180 руб.
Плати частями
от 2 545 руб. × 4 платежа
от 2 545 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
Fixed-Length Cable Assemblies Amphenol RF Fixed-Length Cable Assemblies are pre-configured cable assemblies that are available in a wide range of configurations, lengths, and cable types. The cables are available with AMC, AMMC, BNC, MCX, MMCX, SMA, SMB, and other commercially available RF connector series. Amphenol RF Fixed-Length Cable Assemblies are ideally suited for commercial and industrial applications that require standard configurations or lengths.
Технические параметры
Тип | Belden 1505A | |
Длинна Кабеля - Метрическая | 3 m | |
Connector Type A | BNC | |
Connector Type B | BNC | |
Brand: | Amphenol RF | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Factory Pack Quantity: | 1 | |
Impedance: | 75 Ohms | |
Jacket Colour: | Black | |
Manufacturer: | Amphenol | |
Maximum Frequency: | 4 GHz | |
Packaging: | Bulk | |
Part # Aliases: | 95-850-165M300 | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Subcategory: | Cable Assemblies | |
Вес, г | 189 |
Техническая документация
Datasheet 095-850-165M300
pdf, 272 КБ