CS-DSDHD44MF0-010, D-Sub Cables DELUXE HD44 M/F MOLDED 10'

CS-DSDHD44MF0-010, D-Sub Cables DELUXE HD44 M/F MOLDED 10'
Изображения служат только для ознакомления,
см. техническую документацию
12 690 руб.
от 10 шт.10 660 руб.
от 25 шт.9 820 руб.
от 50 шт.9 681.31 руб.
1 шт. на сумму 12 690 руб.
Плати частями
от 3 174 руб. × 4 платежа
Номенклатурный номер: 8004849074
Артикул: CS-DSDHD44MF0-010
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\D-Sub Cables
D-Subminiature Cables

Amphenol Cables on Demand D-Subminiature (D-Sub) Cables are available from 9 to 78 pin counts and provide exceptional performance in commercial, industrial, or enterprise applications where longevity and repeated disconnects are required. The fully assembled HD D-Sub Cables integrate copper tape + aluminum mylar shielded data-grade wire with pre-terminated DB9 male and female D-sub connectors. D-Sub cables are ideal for RS232 serial data, prototype, control, and low-voltage applications.

Технические параметры

Brand: Amphenol Cables on Demand
Cable Length: 10 ft
Connector End A Pin Count: 44 Position
Connector End A: HD44
Connector End B Pin Count: 44 Position
Connector End B: HD44
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Female
Jacket Color: Gray
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: CS-DSDHD
Subcategory: Cable Assemblies
Type: Copper Shielded Cable
Voltage Rating: 300 V
Wire Gauge - AWG: 24 AWG
Вес, г 0.01

Техническая документация

Datasheet
pdf, 411 КБ