CS-DSDMDB15MM-005, D-Sub Cables DELUXE DB15M/M MOLDED 5'
![Фото 1/2 CS-DSDMDB15MM-005, D-Sub Cables DELUXE DB15M/M MOLDED 5'](https://static.chipdip.ru/lib/908/DOC028908722.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/352/DOC007352917.jpg)
4 910 руб.
от 10 шт. —
4 410 руб.
от 25 шт. —
3 780 руб.
от 100 шт. —
3 189.22 руб.
1 шт.
на сумму 4 910 руб.
Плати частями
от 1 229 руб. × 4 платежа
от 1 229 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\D-Sub Cables
D-Subminiature CablesAmphenol Cables on Demand D-Subminiature (D-Sub) Cables are available from 9 to 78 pin counts and provide exceptional performance in commercial, industrial, or enterprise applications where longevity and repeated disconnects are required. The fully assembled HD D-Sub Cables integrate copper tape + aluminum mylar shielded data-grade wire with pre-terminated DB9 male and female D-sub connectors. D-Sub cables are ideal for RS232 serial data, prototype, control, and low-voltage applications.
Технические параметры
Brand: | Amphenol Cables on Demand |
Cable Length: | 5 ft |
Connector End A Pin Count: | 15 Position |
Connector End A: | DB15 |
Connector End B Pin Count: | 15 Position |
Connector End B: | DB15 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male/Male |
Jacket Color: | Gray |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Amphenol |
Product Category: | D-Sub Cables |
Product Type: | D-Sub Cables |
Series: | CS-DSDMDB |
Shielding: | Shielded |
Subcategory: | Cable Assemblies |
Type: | Serial Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 26 AWG |
1st Connector | Plug, Male Pins |
2nd Connector | Plug, Male Pins |
Base Product Number | CS-DSDMDB1 -> |
California Prop 65 | Warning Information |
Color | Gray, Individual (Round) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 5.00' (1.52m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Positions | 15 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Shielded |
Type | DB15 |
Вес, г | 200.6 |