CS-DSDMDB25MF-010, D-Sub Cables CABLE DB25M/F MOLDED 10

CS-DSDMDB25MF-010, D-Sub Cables CABLE DB25M/F MOLDED 10
Изображения служат только для ознакомления,
см. техническую документацию
6 440 руб.
от 10 шт.5 020 руб.
от 25 шт.4 800 руб.
1 шт. на сумму 6 440 руб.
Плати частями
от 1 610 руб. × 4 платежа
Номенклатурный номер: 8004849106
Артикул: CS-DSDMDB25MF-010
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\D-Sub Cables
CS-DSD Deluxe D-Subminiature Cable Assemblies Amphenol Cables on Demand CS-DSD Deluxe D-Subminiature Cable Assemblies are available in standard and high-density versions featuring a straight-thru pin-to-pin (1-to-1) wire arrangement. These cable assemblies are optimized for RS-232 serial I/O data transfer at distances up to 50 feet with a 300V handling capacity up to +80°C. The CS-DSD assemblies are constructed with a rugged UL 94V-0 flame-resistant PVC jacket, overmolded strain relief, and gold-plated contacts that provide superior signal quality.

Технические параметры

Brand: Amphenol Cables on Demand
Factory Pack Quantity: 1
Manufacturer: Amphenol
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Subcategory: Cable Assemblies
Вес, г 443

Техническая документация