CS-DSNL4259MF-005, D-Sub Cables CABLEDB25M/DB9F NULL MDM 5

CS-DSNL4259MF-005, D-Sub Cables CABLEDB25M/DB9F NULL MDM 5
Изображения служат только для ознакомления,
см. техническую документацию
4 720 руб.
1 шт. на сумму 4 720 руб.
Плати частями
от 1 180 руб. × 4 платежа
Номенклатурный номер: 8004849122
Артикул: CS-DSNL4259MF-005
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\D-Sub Cables
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Amphenol Cables on Demand
Factory Pack Quantity: 1
Manufacturer: Amphenol
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Subcategory: Cable Assemblies
Вес, г 183

Техническая документация

Datasheet
pdf, 193 КБ