CT-600, Crimpers / Crimping Tools Crimp tool for LMR-600 connectors
![Фото 1/2 CT-600, Crimpers / Crimping Tools Crimp tool for LMR-600 connectors](https://static.chipdip.ru/lib/579/DOC029579978.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/180/DOC008180013.jpg)
42 690 руб.
от 5 шт. —
35 980 руб.
от 10 шт. —
34 780 руб.
Добавить в корзину 1 шт.
на сумму 42 690 руб.
Плати частями
от 10 674 руб. × 4 платежа
от 10 674 руб. × 4 платежа
Описание
Tools & Supplies\Tools\Crimpers / Crimping Tools
LMR™ CablesAmphenol Times Microwave Systems LMR™ Cables are high performance broadband, flexible, and low loss 50Ω coaxial communications cables. These LMR™ cables feature rugged UV protected polyethylene jacket and are weather resistant. The LMR™ cables are suitable for quick field attachment using common hand tools or available stripping tools. These cables are a cost effective choice for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter/intra cabinet jumpers, rooftop installations, base stations and antenna jumpers, and power plants.
Технические параметры
Brand: | Amphenol Times Microwave Systems |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LMR 600 Connectors |
Manufacturer: | Amphenol |
Part # Aliases: | 3192-170 |
Product Category: | Crimpers/Crimping Tools |
Product Type: | Crimpers |
Product: | Crimpers |
Subcategory: | Tools |
Type: | Crimp Tool |
Base Product Number | CT -> |
ECCN | EAR99 |
For Use With/Related Products | Coaxial, RF Connectors |
HTSUS | 8203.20.6060 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
Ratcheting | No Ratchet |
RoHS Status | RoHS Compliant |
Tool Method | Manual |
Tool Type | Hand Crimper |
Wire Entry Location | Side Entry |
Техническая документация
Datasheet
pdf, 11284 КБ
Datasheet CT-600
pdf, 10982 КБ