HDB-26AFFM-SL7A03, D-Sub Cables HDSUB SLD 26P CBL F CONN F PIN SCW L3M

HDB-26AFFM-SL7A03, D-Sub Cables HDSUB SLD 26P CBL F CONN F PIN SCW L3M
Изображения служат только для ознакомления,
см. техническую документацию
8 960 руб.
от 10 шт.7 040 руб.
1 шт. на сумму 8 960 руб.
Плати частями
от 2 240 руб. × 4 платежа
Номенклатурный номер: 8004849896
Артикул: HDB-26AFFM-SL7A03
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\D-Sub Cables
High Density D-Sub Connectors

Amphenol LTW High Density D-Sub Connectors offer a rated current of 2A and an operating temperature range of -20°C to +105°C. These connectors feature a waterproof rating of IP67 or IP68 and are available in a range of options, including receptacles, overmolded with cable, and field installable. This Amphenol LTW series provides a broad range of higher reliability connectors that can be used in a variety of industries, including computer, industrial, medical, and military markets.

Технические параметры

Brand: Amphenol LTW
Cable Length: 3 m
Connector End A Pin Count: 26 Position
Connector End A: DB26
Connector End B: No Connector
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female
Jacket Color: Black
Manufacturer: Amphenol
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Subcategory: Cable Assemblies
Вес, г 379

Техническая документация

Datasheet
pdf, 208 КБ