USB2AA500PUHFFR, USB Cables / IEEE 1394 Cables 5.0M Cordset USB 2.0 Plug Overmold

USB2AA500PUHFFR, USB Cables / IEEE 1394 Cables 5.0M Cordset USB 2.0 Plug Overmold
Изображения служат только для ознакомления,
см. техническую документацию
33 120 руб.
Добавить в корзину 1 шт. на сумму 33 120 руб.
Плати частями
от 8 280 руб. × 4 платежа
Номенклатурный номер: 8004854110
Артикул: USB2AA500PUHFFR
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
Rugged USB Solutions

Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.

Технические параметры

Brand: Amphenol Socapex
Cable Length: 5 m
Connector End A Pin Count: 4 Position
Connector End A: USB Type A
Connector End B Pin Count: 4 Position
Connector End B: USB Type A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Color: Black
Jacket Material: Polyurethane(PUR)
Manufacturer: Amphenol
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Series: USB 2 AA
Subcategory: Cable Assemblies
Type: USB 2
Wire Gauge - AWG: 28 AWG
Вес, г 202.6

Техническая документация

Datasheet
pdf, 165 КБ