FP07DA802N, Industrial Temperature Sensors Fast tip, 0.1sec still air response, 8K ohm +/- 25% a. 25C

FP07DA802N, Industrial Temperature Sensors Fast tip, 0.1sec still air response, 8K ohm +/- 25% a. 25C
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 760 руб.
1 шт. на сумму 44 760 руб.
Плати частями
от 11 190 руб. × 4 платежа
Номенклатурный номер: 8004854498
Артикул: FP07DA802N

Описание

Sensors\Temperature Sensors\Industrial Temperature Sensors
NTC Type FP07 Fastip Probe Thermistors

Amphenol Advanced Sensors NTC Type FP07 Fastip Probe Thermistors consist of small-diameter, glass-coated thermistor beads that are hermetically sealed at the tips of shock-resistant glass rods. The small-bead thermistor has a very thin glass coating, which allows for a relatively flat frequency response for flow applications. These rugged thermistors also offer fast response times and are unaffected by severe environmental exposures, including high-density nuclear radiation. Amphenol Advanced Sensors NTC Type FP07 Fastip Probe Thermistors offer the ease of handling associated with large glass probe thermistors as well as ultra-fast response times of small glass-coated bead thermistors. Ideal applications include industrial, high-speed measurement and control, and sub-sea monitoring.

Технические параметры

Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: +25 C
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Sensors
Series: FP07
Subcategory: Sensors
Technology: Thermistor
Temperature Range: +25 C to+125 C
Tradename: THERMOMETRICS
Вес, г 3.7

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.