SUF083J001, Photoelectric Sensors Single Solar Sensor

SUF083J001, Photoelectric Sensors Single Solar Sensor
Изображения служат только для ознакомления,
см. техническую документацию
168 шт., срок 5-7 недель
2 940 руб.
от 10 шт.2 210 руб.
1 шт. на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
Номенклатурный номер: 8004854831
Артикул: SUF083J001

Описание

Sensors\Optical Sensors\Photoelectric Sensors
Single & Dual Solar Sensors
Amphenol Advanced Sensors Single and Dual Solar Sensors are mounted on the dash panels near the front window and use photodiode cells to measure the strength of solar radiation and provide electric information that is proportional to the calorific power and intensity. The sensors then send information to the automatic temperature control (ATC) unit of the vehicle's air conditioning system. The air temperatures of the driver's side and passenger side are then automatically adjusted, depending upon the amount of light entering both sides into the vehicle. Amphenol Advanced Sensors Single and Dual Solar Sensors are easy to install and deliver a fast response time.

Технические параметры

Brand: Amphenol Advanced Sensors
Connection Method: 2-Pin Connector
Factory Pack Quantity: Factory Pack Quantity: 500
Features: Fast response time
Light Source: Sunlight
Manufacturer: Amphenol
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Output Configuration: Photodiode
Packaging: Bulk
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Method: Solar Sensor
Series: Solar Sensor
Subcategory: Sensors
Tradename: THERMOMETRICS
Вес, г 9.14

Техническая документация

Datasheet SUF083J001
pdf, 361 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.