T9602-5-D, Industrial Humidity Sensors Humid&TempProbe 1.8m cable 5V

T9602-5-D, Industrial Humidity Sensors Humid&TempProbe 1.8m cable 5V
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 5-7 недель
12 410 руб.
от 10 шт.10 540 руб.
от 20 шт.9 690 руб.
1 шт. на сумму 12 410 руб.
Плати частями
от 3 104 руб. × 4 платежа
Номенклатурный номер: 8004854882
Артикул: T9602-5-D

Описание

Sensors\Environmental Sensors\Industrial Humidity Sensors
IP Rated Harsh Environment Sensors
Amphenol Advanced Sensors is a leading innovator in advanced sensing technologies and innovative embedded measurement solutions customized for regulatory and industry-driven applications, creating value by providing critical information for real-time decisions. Amphenol Advanced Sensors IP Rated Harsh Environment Sensors are designed for harsh, demanding environments and deliver enhanced performance as well as reliability.

Технические параметры

Brand: Amphenol Advanced Sensors
Cable Length: 1.8 m
Description/Function: Amphenol T9602-5-D
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: I2C
Manufacturer: Amphenol
Mounting Style: Grommet
Operating Supply Current: 750 uA
Operating Supply Voltage: 5 V
Output Type: Digital
Packaging: Bulk
Product Category: Industrial Humidity Sensors
Product Type: Humidity Sensors
Resolution: 14 bit
Response Time: 29 sec
RH Accuracy: 2%
RH Range: 0%to 95%
Series: T9602
Subcategory: Sensors
Temperature Range: -20 C to+70 C
Termination Style: Cable/Connector
Tradename: TELAIRE
Вес, г 0.01

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.