0679H6300-05, Surface Mount Fuses 6.3A 350 VAC 72 VCD

0679H6300-05, Surface Mount Fuses 6.3A 350 VAC 72 VCD
Изображения служат только для ознакомления,
см. техническую документацию
6106 шт., срок 5-7 недель
67 руб.
от 10 шт.53 руб.
от 100 шт.40 руб.
от 5000 шт.32.46 руб.
1 шт. на сумму 67 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004855032
Артикул: 0679H6300-05

Описание

Circuit Protection\Fuses\Surface Mount Fuses
Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating: 6.3 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Fuse Size / Group: 2410(6125 metric)
Fuse Type: Fast Blow
Interrupt Rating: 50 A at 350 VAC, 100 A at 60 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 11 mOhms
Series: 0679H
Subcategory: Fuses
Voltage Rating AC: 350 VAC
Voltage Rating DC: 72 VDC

Техническая документация

Datasheet
pdf, 855 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.