0ADAC0500-BE, Cartridge Fuses FUSE, CERAMIC TUBE 0.5A, 600VAC/600VDC

0ADAC0500-BE, Cartridge Fuses FUSE, CERAMIC TUBE 0.5A, 600VAC/600VDC
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 5-7 недель
1 080 руб.
от 10 шт.920 руб.
1 шт. на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004855201
Артикул: 0ADAC0500-BE

Описание

Circuit Protection\Fuses\Cartridge Fuses
Ceramic Tube Fuses
Bel Ceramic Tube Fuses are fast-acting rated ceramic tube cartridge fuses available from 600V AC/DC to 1000V AC/DC in a variety of compact packages. These fuses come in three series: 0ADBC, 0ADAC, and 0ADH. The 0ADBC and 0ADAC fuses feature a compact 6.3mm x 32mm package, while the 0ADH series fuses have a 10mm x 38mm package. Bel Ceramic Tube Fuses are suitable for digital measurement instruments, industrial power supplies, and DC-DC modules.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Bel Fuse
Current Rating: 500 mA
Diameter: 6.76 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 600 VAC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product: Ceramic Fuses
Resistance: 1.16 Ohms
Series: 0ADAC
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 600 VAC
Voltage Rating DC: 600 VDC
Вес, г 4.68

Техническая документация

Datasheet
pdf, 501 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.