0ADBC0250-BE, Cartridge Fuses FUSE, CERAMIC TUBE 250mA, 1000VAC/VDC

0ADBC0250-BE, Cartridge Fuses FUSE, CERAMIC TUBE 250mA, 1000VAC/VDC
Изображения служат только для ознакомления,
см. техническую документацию
1165 шт., срок 5-7 недель
1 590 руб.
от 10 шт.1 420 руб.
от 50 шт.993 руб.
от 100 шт.827.91 руб.
1 шт. на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004855218
Артикул: 0ADBC0250-BE

Описание

Circuit Protection\Fuses\Cartridge Fuses
0ADBC Series Fast Acting Fuses

Bel Fuse 0ADBC Series Fast Acting Fuses are 1000V AC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. These fuses feature a high breaking capacity under 1000V AC/DC and are available in cartridge and pigtail axial leads. The 0ADBC Fuses are available in cartridge and pigtail axial lead, are RoHS 2 compliant, and are designed to UL 248-1. Bel Fuse 0ADBC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, and DC-DC modules.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Bel Fuse
Current Rating: 250 mA
Diameter: 6.76 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 1000 VAC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product: Ceramic Fuse
Resistance: 2.755 Ohms
Series: 0ADBC
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 1 kVAC
Voltage Rating DC: 1 kVDC

Техническая документация

Datasheet
pdf, 661 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.