0ZCF0300FF2C, Resettable Fuses - PPTC

0ZCF0300FF2C, Resettable Fuses - PPTC
Изображения служат только для ознакомления,
см. техническую документацию
754 шт., срок 4-7 недель
86 руб.
от 10 шт.73 руб.
от 100 шт.57 руб.
от 500 шт.44.78 руб.
Добавить в корзину 1 шт. на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004855271
Артикул: 0ZCF0300FF2C

Описание

Circuit Protection\Resettable Fuses - PPTC
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Brand: Bel Fuse
Current Rating - Max: 100 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Hold Current: 3 A
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Maximum Voltage: 6 VDC
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Package / Case: 2920(7555 metric)
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 48 mOhms
Series: 0ZCF
Subcategory: PPTC Resettable Fuses
Termination Style: SMD/SMT
Trip Current: 5.2 A
Type: PTC Resettable Fuses
Вес, г 0.94

Техническая документация

Datasheet
pdf, 779 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.