0ZRA0300FF1C, Resettable Fuses - PPTC

0ZRA0300FF1C, Resettable Fuses - PPTC
Изображения служат только для ознакомления,
см. техническую документацию
8814 шт., срок 4-7 недель
98 руб.
от 10 шт.79 руб.
от 100 шт.56 руб.
от 500 шт.45.04 руб.
Добавить в корзину 1 шт. на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004855334
Артикул: 0ZRA0300FF1C

Описание

Circuit Protection\Resettable Fuses - PPTC
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Brand: Bel Fuse
Current Rating - Max: 100 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Hold Current: 3 A
Lead Spacing: 5.1 mm
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Maximum Voltage: 16 VDC
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 105 mOhms
Series: 0ZRA
Subcategory: PPTC Resettable Fuses
Termination Style: Radial
Trip Current: 5.1 A
Type: PTC Resettable Fuses
Вес, г 0.37

Техническая документация

Datasheet 0ZRA0300FF1C
pdf, 949 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.