127-0701-641, RF Connectors / Coaxial Connectors SMP Compression Connector, Stripline

127-0701-641, RF Connectors / Coaxial Connectors SMP Compression Connector, Stripline
Изображения служат только для ознакомления,
см. техническую документацию
116 шт., срок 4-7 недель
8 060 руб.
от 10 шт.6 400 руб.
от 25 шт.5 700 руб.
от 50 шт.5 511.48 руб.
1 шт. на сумму 8 060 руб.
Плати частями
от 2 015 руб. × 4 платежа
Номенклатурный номер: 8004855455
Артикул: 127-0701-641
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Blind-Mate Connectors

Johnson / Cinch Connectivity Solutions SMP Blind-Mate Connectors utilize a rugged design to accommodate both radial and axial misalignment, caused by shock and vibration in military and harsh environments. The SMP interface offers superior performance and is compatible with SMP and GPO ® connectors.

Технические параметры

Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Flange
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 40 GHz
Mounting Style: Flange Mount
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMP
Subcategory: RF Interconnects
Termination Style: Compression

Техническая документация

Datasheet
pdf, 2272 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.