127-0711-321, RF Connectors / Coaxial Connectors M Full Detent R Ang Surface Mt SMP 4P

127-0711-321, RF Connectors / Coaxial Connectors M Full Detent R Ang Surface Mt SMP 4P
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 120 руб.
от 10 шт.27 660 руб.
от 25 шт.26 960 руб.
1 шт. на сумму 32 120 руб.
Плати частями
от 8 030 руб. × 4 платежа
Номенклатурный номер: 8004855457
Артикул: 127-0711-321
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMP Ganged 4 Port Series
Johnson / Cinch Connectivity Solutions SMP Ganged 4 Port Series is designed to help solve system engineering problems by offering numerous mating configurations to save time in the design process. The solution saves manufacturing time by mating four connections simultaneously in a snap-on connection. Johnson / Cinch Connectivity Solutions SMP Ganged 4 Port Series design improves quality as the design ensures that all connections are mated with equal force with little risk of demating, along with a keyed guide pin to ensure correct direction.

Технические параметры

Body Finish: Gold
Body Material: Beryllium Copper
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 26.5 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Orientation: Right Angle
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Multi-Port Connectors
RF Series: SMP
Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V

Техническая документация

Datasheet 127-0711-321
pdf, 125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.