131-1701-376, RF Connectors / Coaxial Connectors PC R/A JCK (DIE) Ni

131-1701-376, RF Connectors / Coaxial Connectors PC R/A JCK (DIE) Ni
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 4-7 недель
1 450 руб.
от 10 шт.1 220 руб.
от 25 шт.1 120 руб.
от 50 шт.1 014.95 руб.
1 шт. на сумму 1 450 руб.
Плати частями
от 364 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004855476
Артикул: 131-1701-376
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMB Connectors

Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.

Технические параметры

Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 1 GOhms
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 500 Cycle
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Orientation: Right Angle
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMB
Series: SMB
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V

Техническая документация

Datasheet
pdf, 728 КБ
Чертеж
pdf, 410 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.