131-3801-231, RF Connectors / Coaxial Connectors SMB PLUG Thru-Hole Gold

131-3801-231, RF Connectors / Coaxial Connectors SMB PLUG Thru-Hole Gold
Изображения служат только для ознакомления,
см. техническую документацию
128 шт., срок 4-7 недель
2 580 руб.
от 10 шт.2 200 руб.
от 25 шт.1 930 руб.
от 50 шт.1 879.10 руб.
1 шт. на сумму 2 580 руб.
Плати частями
от 645 руб. × 4 платежа
Номенклатурный номер: 8004855506
Артикул: 131-3801-231
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMB Connectors

Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.

Технические параметры

Body Finish: Gold
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 4 GHz
Mounting Style: PCB Mount
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMB
Series: SMB
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 599 КБ
Чертеж
pdf, 435 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.