131-6701-346, RF Connectors / Coaxial Connectors SMC Jack R/A PCB Mount Bulkhead

131-6701-346, RF Connectors / Coaxial Connectors SMC Jack R/A PCB Mount Bulkhead
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 4-7 недель
3 050 руб.
от 10 шт.2 570 руб.
от 25 шт.2 130 руб.
от 50 шт.2 044.26 руб.
1 шт. на сумму 3 050 руб.
Плати частями
от 764 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004855516
Артикул: 131-6701-346
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMB Connectors

Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.

Технические параметры

Brand: Johnson/Cinch Connectivity Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 10 GHz
Mounting Style: Bulkhead
Orientation: Right Angle
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMC
Series: SMC
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet 131-6701-346
pdf, 725 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.