133-3701-231, RF Connectors / Coaxial Connectors PC JCK .115"LEGS GLD

133-3701-231, RF Connectors / Coaxial Connectors PC JCK .115"LEGS GLD
Изображения служат только для ознакомления,
см. техническую документацию
1561 шт., срок 4-7 недель
1 670 руб.
от 10 шт.1 480 руб.
от 25 шт.1 350 руб.
от 50 шт.1 232.78 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004855554
Артикул: 133-3701-231
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
MCX Micro RF Coax Connectors & Adapters

Johnson / Cinch Connectivity MCX Micro RF Coax Connectors and Adapters are ideal for tight packages and offer a 6GHz maximum frequency with 50Ω or 75Ω impedance. These micro connectors are 30% smaller than the similar subminiature version B (SMB) types and feature easy snap-on/snap-off coupling. Johnson / Cinch Connectivity MCX connectors and adapters are designed for wireless communications, GPS, and non-magnetic applications.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: MCX
Series: MCX
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 0.54

Техническая документация

Datasheet
pdf, 707 КБ
Чертеж
pdf, 431 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.