133-5701-801, RF Connectors / Coaxial Connectors MCX STRAIGHT JACK REVERSE POLARITY

133-5701-801, RF Connectors / Coaxial Connectors MCX STRAIGHT JACK REVERSE POLARITY
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 4-7 недель
3 160 руб.
от 10 шт.2 650 руб.
от 25 шт.2 380 руб.
1 шт. на сумму 3 160 руб.
Плати частями
от 790 руб. × 4 платежа
Номенклатурный номер: 8004855573
Артикул: 133-5701-801
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
MCX Micro RF Coax Connectors & Adapters

Johnson / Cinch Connectivity MCX Micro RF Coax Connectors and Adapters are ideal for tight packages and offer a 6GHz maximum frequency with 50Ω or 75Ω impedance. These micro connectors are 30% smaller than the similar subminiature version B (SMB) types and feature easy snap-on/snap-off coupling. Johnson / Cinch Connectivity MCX connectors and adapters are designed for wireless communications, GPS, and non-magnetic applications.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Pin)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Edge Launch
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: RP-MCX
Series: MCX
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 686 КБ
Чертеж
pdf, 450 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.