134-1000-000, RF Adapters - Between Series Adapter Assembly 2.92mm Jack-SMP Jack

134-1000-000, RF Adapters - Between Series Adapter Assembly 2.92mm Jack-SMP Jack
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 580 руб.
1 шт. на сумму 44 580 руб.
Плати частями
от 11 145 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004855588
Артикул: 134-1000-000
Бренд: Cinch

Описание

RF & Wireless\RF Cables & Connectors\RF Adapters - Between Series
2.92mm High Frequency Adapter Series

Johnson/Cinch Connectivity Solutions 2.92mm High-Frequency Adapter Series interfaces 2.92mm to other connector types (SMA, SMP, AND SMPM). The adapters operate out to 40 GHz and deliver the performance of a maximum VSWR of 1.25 and typically below 1.20. Johnson/Cinch 2.92mm High-Frequency Adapters offer the best performance and signal integrity.

Технические параметры

Body Material: Stainless Steel
Brand: Johnson/Cinch Connectivity Solutions
Connector Type: 2.92 mm SMP
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 40 GHz
Orientation: Straight
Packaging: Bag
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Series: 134
Shell Plating: Passivated
Side 1 Gender: Jack(Female)
Side 1 Polarity: Normal
Side 1 RF Series: 2.92 mm
Side 2 Gender: Jack(Female)
Side 2 Polarity: Normal
Side 2 RF Series: SMP
Subcategory: RF Adapters
Вес, г 14.31

Техническая документация

Datasheet
pdf, 176 КБ
Чертеж
pdf, 177 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.