134-1019-181, RF Adapters - Between Series SMA JCK/MMCX PLG GLD

Фото 1/2 134-1019-181, RF Adapters - Between Series SMA JCK/MMCX PLG GLD
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 4-7 недель
9 630 руб.
от 10 шт.7 990 руб.
1 шт. на сумму 9 630 руб.
Плати частями
от 2 409 руб. × 4 платежа
Номенклатурный номер: 8004855611
Артикул: 134-1019-181
Бренд: Cinch

Описание

RF & Wireless\RF Cables & Connectors\RF Adapters - Between Series
SMA Adapters Johnson / Cinch Connectivity Solutions SMA Adapters provide a solution to the interface between the SMA standard and other popular interfaces. These Johnson / Cinch adapters operate at up to 50Ω impedance and in a frequency range of 4GHz to 18GHz. Johnson / Cinch Connectivity Solutions SMA Adapters can meet the most unique specifications, including RF test and measurement.

Технические параметры

Adapter Style: Straight
Body Material: Brass
Brand: Johnson/Cinch Connectivity Solutions
Connector Type: SMA MMCX
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: 5
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 6 GHz
Orientation: Straight
Packaging: Bag
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Shell Plating: Gold
Side 1 Gender: Jack(Female)
Side 1 Polarity: Normal
Side 1 RF Series: SMA
Side 2 Gender: Plug(Male)
Side 2 Polarity: Normal
Side 2 RF Series: MMCX
Subcategory: RF Adapters
Вес, г 2

Техническая документация

Datasheet 134-1019-181
pdf, 238 КБ
Чертеж
pdf, 386 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.