135-9402-111, RF Connectors / Coaxial Connectors MMCX NON-MAG PLUG R/A CABLED RG 178

135-9402-111, RF Connectors / Coaxial Connectors MMCX NON-MAG PLUG R/A CABLED RG 178
Изображения служат только для ознакомления,
см. техническую документацию
276 шт., срок 4-7 недель
4 450 руб.
от 10 шт.3 710 руб.
от 25 шт.3 310 руб.
от 50 шт.3 064.41 руб.
1 шт. на сумму 4 450 руб.
Плати частями
от 1 114 руб. × 4 платежа
Номенклатурный номер: 8004855634
Артикул: 135-9402-111
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
MMCX Connectors

Johnson / Cinch Connectivity Solutions MMCX Connectors feature high mating cycles for rugged, high-density connectivity. The 50Ω connectors are available in PCB, cable, and end launch mounting styles. Options include straight, right angle, or bulkhead body styles and crimp or solder termination styles. Johnson / Cinch MMCX connectors provide high-quality data transmission for audio and video applications.

Технические параметры

Body Finish: Gold
Body Style: Right Angle
Brand: Johnson/Cinch Connectivity Solutions
Cable Type: RG-178, 187
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 1 GOhms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: MMCX
Series: MMCX
Subcategory: RF Interconnects
Termination Style: Crimp
Voltage Rating: 170 V
Вес, г 1.14

Техническая документация

Datasheet 135-9402-111
pdf, 1658 КБ
Чертеж
pdf, 687 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.