142-0694-021, RF Connectors / Coaxial Connectors STRT PLG .141S/R GLD

142-0694-021, RF Connectors / Coaxial Connectors STRT PLG .141S/R GLD
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 4-7 недель
1 500 руб.
от 25 шт.1 340 руб.
1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8004855696
Артикул: 142-0694-021
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Finish: Gold
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Cable Type: RG-402
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 801 КБ
Чертеж
pdf, 208 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.