142-0694-101, RF Connectors / Coaxial Connectors R/A PLG .141S/R GLD

142-0694-101, RF Connectors / Coaxial Connectors R/A PLG .141S/R GLD
Изображения служат только для ознакомления,
см. техническую документацию
165 шт., срок 4-7 недель
4 080 руб.
от 10 шт.3 440 руб.
от 25 шт.3 090 руб.
от 50 шт.2 754.63 руб.
1 шт. на сумму 4 080 руб.
Плати частями
от 1 020 руб. × 4 платежа
Номенклатурный номер: 8004855700
Артикул: 142-0694-101
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: Johnson/Cinch Connectivity Solutions
Cable Type: RG-402
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 801 КБ
Чертеж
pdf, 227 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.