142-0701-411, RF Connectors / Coaxial Connectors FRT MT BLKHD JCK GLD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 шт., срок 4-7 недель
2 430 руб.
от 10 шт. —
2 110 руб.
от 25 шт. —
1 800 руб.
от 50 шт. —
1 742.65 руб.
1 шт.
на сумму 2 430 руб.
Плати частями
от 609 руб. × 4 платежа
от 609 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
5G SolutionsBel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Body Finish: | Gold |
Body Style: | Bulkhead |
Brand: | Johnson/Cinch Connectivity Solutions |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 18 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Bulkhead |
Orientation: | Straight |
Packaging: | Bag |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | SMA |
Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Body Orientation | Straight |
Body Plating | Gold over Nickel |
Bulkhead | Yes |
Coaxial Connector Type | SMA Connector |
Gender | Female |
Impedance | 50Ω |
Mounting Type | Panel Mount |
Operating Frequency | 0 to 18GHz |
Polarity | Normal |
Series | SMA |
Series Number | 142 |
Termination Method | Solder |
Вес, г | 2.95 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем