142-0701-881, RF Connectors / Coaxial Connectors PC END MT JCK GLD .031" BOARD THICK

Фото 1/2 142-0701-881, RF Connectors / Coaxial Connectors PC END MT JCK GLD .031" BOARD THICK
Изображения служат только для ознакомления,
см. техническую документацию
1645 шт., срок 4-7 недель
1 680 руб.
от 10 шт.1 500 руб.
от 25 шт.1 360 руб.
от 50 шт.1 225.60 руб.
1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8004855722
Артикул: 142-0701-881
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.

Технические параметры

Серия SMA
Способ монтажа Edge Launch
Тип контактов Jack(Socket)
Покрытие контактов Gold
Body Material: Brass
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Body Orientation Straight
Body Plating Gold over Nickel
Bulkhead No
Coaxial Connector Type SMA Connector
Contact Material Beryllium Copper
Contact Plating Gold
Gender Female
Impedance 50Ω
Mating Type Threaded
Mounting Type Edge Mount
Operating Frequency 0 to 18GHz
Polarity Normal
Series SMA
Series Number 142
Termination Method Solder
Вес, г 2.04

Техническая документация

Datasheet
pdf, 1425 КБ
Чертеж
pdf, 442 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.