142-0711-821, RF Connectors / Coaxial Connectors PC END MT JCK GLD .062 BOARD THICK
![Фото 1/2 142-0711-821, RF Connectors / Coaxial Connectors PC END MT JCK GLD .062 BOARD THICK](https://static.chipdip.ru/lib/523/DOC029523498.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/904/DOC029904528.jpg)
4205 шт., срок 4-7 недель
1 300 руб.
от 10 шт. —
1 150 руб.
от 25 шт. —
1 030 руб.
от 50 шт. —
923.74 руб.
1 шт.
на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
от 325 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
5G SolutionsBel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Body Material: | Brass |
Body Style: | Straight |
Brand: | Johnson/Cinch Connectivity Solutions |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 18 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Edge Launch |
Orientation: | Straight |
Packaging: | Bag |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | SMA |
Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Body Orientation | Straight |
Body Plating | Gold over Nickel |
Bulkhead | No |
Coaxial Connector Type | SMA Connector |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Gender | Female |
Impedance | 50Ω |
Mating Type | Quick Connect |
Mounting Type | Edge Mount |
Operating Frequency | 0 to 18GHz |
Polarity | Normal |
Series | SMA |
Series Number | 142 |
Termination Method | Solder |
Вес, г | 1.36 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем