142-0711-881, RF Connectors / Coaxial Connectors SMA END LAUNCH JACK

142-0711-881, RF Connectors / Coaxial Connectors SMA END LAUNCH JACK
Изображения служат только для ознакомления,
см. техническую документацию
587 шт., срок 4-7 недель
2 270 руб.
от 10 шт.2 000 руб.
от 25 шт.1 850 руб.
от 50 шт.1 694.78 руб.
1 шт. на сумму 2 270 руб.
Плати частями
от 569 руб. × 4 платежа
Номенклатурный номер: 8004855733
Артикул: 142-0711-881
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Mounting Style: Edge Launch
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 2

Техническая документация

Datasheet
pdf, 1427 КБ
Чертеж
pdf, 401 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.