142-0791-811, RF Connectors / Coaxial Connectors SMA Straight Jack End Launch .042

142-0791-811, RF Connectors / Coaxial Connectors SMA Straight Jack End Launch .042
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 4-7 недель
4 570 руб.
от 10 шт.3 770 руб.
от 25 шт.3 340 руб.
от 50 шт.3 059.96 руб.
1 шт. на сумму 4 570 руб.
Плати частями
от 1 144 руб. × 4 платежа
Номенклатурный номер: 8004855753
Артикул: 142-0791-811
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Finish: Gold
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Mounting Style: Edge Launch
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 145 КБ
Чертеж
pdf, 143 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.