142-0801-801, RF Connectors / Coaxial Connectors END LAUNCH .062" PCB

142-0801-801, RF Connectors / Coaxial Connectors END LAUNCH .062" PCB
Изображения служат только для ознакомления,
см. техническую документацию
685 шт., срок 4-7 недель
2 780 руб.
от 10 шт.2 360 руб.
от 25 шт.2 150 руб.
от 50 шт.2 044.26 руб.
1 шт. на сумму 2 780 руб.
Плати частями
от 695 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004855755
Артикул: 142-0801-801
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Finish: Gold
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Mounting Style: Edge Launch
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 4.54

Техническая документация

Datasheet 142-0801-801
pdf, 1427 КБ
Чертеж
pdf, 454 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.