142-1701-131, RF Connectors / Coaxial Connectors 2 Hole Flange Mnt JK Recpt;gold

142-1701-131, RF Connectors / Coaxial Connectors 2 Hole Flange Mnt JK Recpt;gold
Изображения служат только для ознакомления,
см. техническую документацию
541 шт., срок 4-7 недель
2 680 руб.
от 10 шт.2 350 руб.
от 25 шт.1 870 руб.
от 100 шт.1 624.70 руб.
1 шт. на сумму 2 680 руб.
Плати частями
от 670 руб. × 4 платежа
Номенклатурный номер: 8004855774
Артикул: 142-1701-131
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMA Connectors Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Flange
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Flange Mount
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V
Вес, г 4

Техническая документация

Datasheet 142-1701-131
pdf, 936 КБ
Чертеж
pdf, 432 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.