142-9403-101, RF Connectors / Coaxial Connectors SMA R/A PLG 316 174

142-9403-101, RF Connectors / Coaxial Connectors SMA R/A PLG 316 174
Изображения служат только для ознакомления,
см. техническую документацию
126 шт., срок 4-7 недель
6 060 руб.
от 10 шт.4 720 руб.
от 25 шт.4 510 руб.
от 50 шт.4 185.43 руб.
1 шт. на сумму 6 060 руб.
Плати частями
от 1 515 руб. × 4 платежа
Номенклатурный номер: 8004855805
Артикул: 142-9403-101
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Finish: Gold
Body Style: Right Angle
Brand: Johnson/Cinch Connectivity Solutions
Cable Type: RG-316
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 12.4 GHz
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet 142-9403-101
pdf, 492 КБ
Чертеж
pdf, 742 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.