146-0701-301, RF Connectors / Coaxial Connectors QMA R/A PCB Jack

146-0701-301, RF Connectors / Coaxial Connectors QMA R/A PCB Jack
Изображения служат только для ознакомления,
см. техническую документацию
459 шт., срок 4-7 недель
1 250 руб.
от 10 шт.1 050 руб.
1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004855827
Артикул: 146-0701-301
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
KwiQMAte™ Coax Connectors
Johnson / Cinch Connectivity Solutions KwiQMAte™ Coax Connectors are a quick disconnect version of SMA connectors and share the same internal construction. These Johnson / Cinch Connectivity Solutions QMA connectors meet or exceed MIL-PRF-39012 requirements and are designed based on 50Ω system impedance. KwiQMAte operates at frequencies up to 12.4GHz and features a push-on style interface for more connectors per application.

Технические параметры

Body Finish: Gold
Body Style: Right Angle
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Orientation: Right Angle
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: QMA
Series: QMA
Subcategory: RF Interconnects
Termination Style: Solder
Tradename: kwiQMAte
Voltage Rating: 335 V

Техническая документация

Datasheet 146-0701-301
pdf, 614 КБ
Чертеж
pdf, 615 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.