147-0701-211, RF Connectors / Coaxial Connectors Panel Receptacle Jack 2 Hole Flange

147-0701-211, RF Connectors / Coaxial Connectors Panel Receptacle Jack 2 Hole Flange
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 4-7 недель
11 070 руб.
от 10 шт.9 080 руб.
от 25 шт.8 300 руб.
1 шт. на сумму 11 070 руб.
Плати частями
от 2 769 руб. × 4 платежа
Номенклатурный номер: 8004855828
Артикул: 147-0701-211
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
RF mmWave Connectors
Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.

Технические параметры

Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Flange
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 500 Cycle
Maximum Frequency: 50 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Flange Mount
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: 2.4 mm
Series: 2.4 mm
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 12.58

Техническая документация

Datasheet
pdf, 186 КБ
Чертеж
pdf, 188 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.