147-0701-261, RF Connectors / Coaxial Connectors 2.4mm End Lch Jack .042 Board thickness

147-0701-261, RF Connectors / Coaxial Connectors 2.4mm End Lch Jack .042 Board thickness
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 4-7 недель
7 170 руб.
1 шт. на сумму 7 170 руб.
Плати частями
от 1 794 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004855832
Артикул: 147-0701-261
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
RF mmWave Connectors
Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency: 50 GHz
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 50 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Edge Launch
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: 2.4 mm
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 150 V

Техническая документация

Datasheet
pdf, 47 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.