147-0701-832, RF Connectors / Coaxial Connectors 2.4mm End Launch Jack Low Profile

147-0701-832, RF Connectors / Coaxial Connectors 2.4mm End Launch Jack Low Profile
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
19 770 руб.
1 шт. на сумму 19 770 руб.
Плати частями
от 4 944 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004855835
Артикул: 147-0701-832
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Connectors for 5G Applications Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions.

Технические параметры

Body Finish: Passivated
Body Material: Stainless Steel
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: 1
Frequency: 50 GHz
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 50 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Edge Launch
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: 2.4 mm
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 222 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.