148-0701-812, RF Connectors / Coaxial Connectors 1.85mm End Launch Jack Low Profile

148-0701-812, RF Connectors / Coaxial Connectors 1.85mm End Launch Jack Low Profile
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 380 руб.
от 10 шт.20 890 руб.
от 25 шт.20 520 руб.
1 шт. на сумму 26 380 руб.
Плати частями
от 6 595 руб. × 4 платежа
Номенклатурный номер: 8004855842
Артикул: 148-0701-812
Бренд: Cinch

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
RF mmWave Connectors
Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.

Технические параметры

Body Finish: Passivated
Body Material: Stainless Steel
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 65 GHz
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 67 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Edge Launch
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: 1.85 mm
Series: 1.85 mm
Subcategory: RF Interconnects
Termination Style: Compression

Техническая документация

Datasheet
pdf, 222 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.