ADT-2579-NF-SMF-02, RF Adapters - Between Series ADAPTER F/F TYPE N/SMA 18 GHZ

ADT-2579-NF-SMF-02, RF Adapters - Between Series ADAPTER F/F TYPE N/SMA 18 GHZ
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 780 руб.
от 10 шт.28 600 руб.
от 20 шт.27 500 руб.
1 шт. на сумму 35 780 руб.
Плати частями
от 8 945 руб. × 4 платежа
Номенклатурный номер: 8004856615
Артикул: ADT-2579-NF-SMF-02

Описание

RF & Wireless\RF Cables & Connectors\RF Adapters - Between Series
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Adapter Style: Straight
Body Material: Stainless Steel
Brand: Midwest Microwave/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 10
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Series: ADT
Shell Plating: Passivated
Side 1 Gender: Jack(Female)
Side 1 RF Series: N
Side 2 Gender: Jack(Female)
Side 2 RF Series: SMA
Subcategory: RF Adapters

Техническая документация

Datasheet
pdf, 51 КБ
Чертеж
pdf, 93 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.