ADT-2580-NM-SMM-02, RF Adapters - Between Series ADAPTER M/M TYPE N/SMA 18 GHZ
![ADT-2580-NM-SMM-02, RF Adapters - Between Series ADAPTER M/M TYPE N/SMA 18 GHZ](https://static.chipdip.ru/lib/185/DOC043185482.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 920 руб.
1 шт.
на сумму 38 920 руб.
Плати частями
от 9 730 руб. × 4 платежа
от 9 730 руб. × 4 платежа
Номенклатурный номер: 8004856616
Артикул: ADT-2580-NM-SMM-02
Описание
RF & Wireless\RF Cables & Connectors\RF Adapters - Between Series
DC to 40GHz Performance Coaxial Adapters Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters are high-performance precision adapters available in popular connector interfaces, including 2.92mm, 3.5mm, and 7mm. The adapters incorporate design features that provide consistent low voltage standing wave ratio (VSWR) and insertion loss performance in a compact package. Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters operate over a temperature range of -65°C to +125°C.
Технические параметры
Adapter Style: | Straight |
Body Material: | Stainless Steel |
Brand: | Midwest Microwave/Cinch Connectivity Solutions |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 18 GHz |
Product Category: | RF Adapters-Between Series |
Product Type: | RF Adapters-Between Series |
Shell Plating: | Passivated |
Side 1 Gender: | Plug(Male) |
Side 1 RF Series: | N |
Side 2 Gender: | Plug(Male) |
Side 2 RF Series: | SMA |
Subcategory: | RF Adapters |
Вес, г | 96 |
Техническая документация
Datasheet ADT-2580-NM-SMM-02
pdf, 46 КБ
Чертеж
pdf, 82 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.