ADT-2593-MF-SMA-02, RF Adapters - In Series ADAPTER M/F SMA 18 GHZ
![ADT-2593-MF-SMA-02, RF Adapters - In Series ADAPTER M/F SMA 18 GHZ](https://static.chipdip.ru/lib/524/DOC029524866.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 шт., срок 4-7 недель
13 710 руб.
от 10 шт. —
12 420 руб.
от 25 шт. —
11 570 руб.
от 50 шт. —
11 557.84 руб.
1 шт.
на сумму 13 710 руб.
Плати частями
от 3 429 руб. × 4 платежа
от 3 429 руб. × 4 платежа
Номенклатурный номер: 8004856623
Артикул: ADT-2593-MF-SMA-02
Описание
RF & Wireless\RF Cables & Connectors\RF Adapters - In Series
5G SolutionsBel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.
Технические параметры
Body Material: | Stainless Steel |
Body Style: | Straight |
Brand: | Midwest Microwave/Cinch Connectivity Solutions |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Frequency: | 18 GHz |
Orientation: | Straight |
Packaging: | Bulk |
Product Category: | RF Adapters-In Series |
Product Type: | RF Adapters-In Series |
RF Series: | SMA |
Series: | ADT |
Shell Plating: | Passivated |
Side 1 Gender: | Plug(Male) |
Side 2 Gender: | Jack(Female) |
Subcategory: | RF Adapters |
Вес, г | 2.38 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.