ADT-2685-TM-SMM-02, RF Adapters - Between Series ADAPTER M/M TNC/SMA 18 GHZ

10 шт., срок 4-7 недель
18 630 руб.
от 10 шт.15 490 руб.
1 шт. на сумму 18 630 руб.
Плати частями
от 4 659 руб. × 4 платежа
Номенклатурный номер: 8004856627
Артикул: ADT-2685-TM-SMM-02

Описание

RF & Wireless\RF Cables & Connectors\RF Adapters - Between Series
DC to 40GHz Performance Coaxial Adapters Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters are high-performance precision adapters available in popular connector interfaces, including 2.92mm, 3.5mm, and 7mm. The adapters incorporate design features that provide consistent low voltage standing wave ratio (VSWR) and insertion loss performance in a compact package. Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters operate over a temperature range of -65°C to +125°C.

Технические параметры

Adapter Style: Straight
Body Material: Stainless Steel
Brand: Midwest Microwave/Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: 10
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 18 GHz
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Shell Plating: Passivated
Side 1 Gender: Plug(Male)
Side 1 RF Series: TNC
Side 2 Gender: Plug(Male)
Side 2 RF Series: SMA
Subcategory: RF Adapters
Factory Pack Quantity: Factory Pack Quantity: 10
Series: ADT

Техническая документация

Datasheet
pdf, 39 КБ
Чертеж
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.